Analog DevicesLT1162ISW#TRPBFGate and Power Drivers
Driver 1.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 200 | |
| 140 | |
| CMOS|TTL | |
| 10 | |
| 15 | |
| 15 | |
| 1.4 | |
| 1.7 | |
| 1.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Synchronous|Undervoltage Lockout | |
| 500 | |
| 600 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

