Analog DevicesLT1160CN#PBFGate and Power Drivers
Driver 1.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 200 | |
| 140 | |
| CMOS|TTL | |
| 10 | |
| 15 | |
| 15 | |
| 1.4 | |
| 1.7 | |
| 1.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Synchronous|Undervoltage Lockout | |
| 500 | |
| 600 | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 19.56(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

