Analog DevicesLT1158CSW#TRPBFGate and Power Drivers
Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge|Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 250 | |
| 250 | |
| CMOS|TTL | |
| 5 | |
| 30 | |
| 18 | |
| 1.4 | |
| 1.4 | |
| 0.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Current Limit|Synchronous | |
| 550 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

