Analog DevicesLT1137AIG#PBFBus Line Transceivers
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 250KBd(Min) | |
| RS-232 | |
| RS-232 | |
| RS-232 | |
| Point-to-Point | |
| 1 | |
| 3 | |
| 5 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 17 | |
| Industrial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

