Analog DevicesLT1129CST-3.3#TRLinear Regulators
LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.7 | |
| 4.15 | |
| 30 | |
| 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA | |
| 10mV | |
| 20mV | |
| 50°C/W | |
| Current Limit|Reverse Current Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.71(Max) |
| Package Length | 6.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

