Analog DevicesLT1129CS8-3.3#PBFLinear Regulators
LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.7 | |
| 4.15 | |
| 30 | |
| 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA | |
| 10mV | |
| 20mV | |
| 60°C/W | |
| Current Limit|Reverse Current Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

