Analog DevicesLT1129CQ#PBFLinear Regulators
LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 3.8 to 30 | |
| 0.7 | |
| 4.15 | |
| 30 | |
| 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA | |
| 3.75 | |
| 10mV | |
| 20mV | |
| 30°C/W | |
| Current Limit|Reverse Current Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.38 mm |
| Package Width | 8.89 mm |
| Package Length | 10.22 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

