Analog DevicesLT1128CS8Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.08@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1@±15V | |
| 0.18@±15V | |
| 10.5@±15V | |
| Dual | |
| 6@±15V | |
| 1@±15V | |
| 149.54 | |
| 4.7@±15V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 20 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

