Analog DevicesLT1125ACN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 0.09@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.02@±15V | |
| 0.02@±15V | |
| 11@±15V | |
| Dual | |
| 4.5@±15V | |
| 3@±15V | |
| 144.61 | |
| 1.3@±15V | |
| 116 | |
| 112 | |
| 105 to 115 | |
| 12.5 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

