Analog DevicesLT1124CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.1@±15V | |
| ±4 | |
| ±18|±15|±12|±9|±5 | |
| ±22 | |
| 0.02@±15V | |
| 0.008@±15V | |
| 0.03@±15V | |
| 5.5@±15V | |
| 75 | |
| Dual | |
| 4.5@±15V | |
| 3@±15V | |
| 1.5 | |
| 143.52 | |
| 1.3@±15V | |
| 110 | |
| 106 | |
| 105 to 115 | |
| 12.5 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

