Analog DevicesLT1123CST#PBFLinear Regulators
LDO Regulator Pos 5V 4A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20mV | |
| -50mV | |
| 20°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.71(Max) mm |
| Package Length | 6.71(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

