Analog DevicesLT1122DS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.9@±15V | |
| ±10 | |
| ±12|±15|±18 | |
| ±20 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 11@±15V | |
| Dual | |
| 75@±15V | |
| 27@±15V | |
| 113.06 | |
| 0.002@±15V | |
| 82 | |
| 80 | |
| 80 to 85 | |
| 13 | |
| 470 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

