Analog DevicesLT1122DCN8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.9@±15V | |
| ±10 | |
| ±12|±15|±18 | |
| ±20 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 11@±15V | |
| Dual | |
| 75@±15V | |
| 27@±15V | |
| 113.06 | |
| 0.002@±15V | |
| 82 | |
| 80 | |
| 80 to 85 | |
| 13 | |
| 470 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

