Analog DevicesLT1121IST-3.3#PBFLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 4.17 | |
| 30 | |
| 0.45@100mA|0.55@150mA|0.16@1mA|0.35@50mA | |
| 10mV | |
| -25mV | |
| 50°C/W | |
| Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.71(Max) mm |
| Package Length | 6.71(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

