Analog DevicesLT1121CZ-3.3#TRPBFLinear Regulators
LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 4.17 | |
| 30 | |
| 0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA | |
| 10mV | |
| -25mV | |
| 150°C/W | |
| Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.57 |
| Package Width | 3.56 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

