Analog DevicesLT1121CS8#TRPBFLinear Regulators
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 3.75 to 30 | |
| 0.15 | |
| 4.17 | |
| 30 | |
| 0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA | |
| 3.75 | |
| 10mV | |
| -25mV | |
| 120°C/W | |
| Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

