Analog DevicesLT1121ACS8-5Linear Regulators
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.15 | |
| 4.17 | |
| 30 | |
| 0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA | |
| 10mV | |
| -35mV | |
| 70°C/W | |
| Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

