Analog DevicesLT1118CS8-2.5#PBFLinear Regulators
LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 0.8 | |
| 3 | |
| 15 | |
| 1.1@100mA|1.3@800mA | |
| 6mV | |
| 12mV | |
| 1 | |
| 15°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

