| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Ultra Fast Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Process Technology | >2.5um |
| Typical CMRR (dB) | 90 |
| Typical PSRR (dB) | 75 |
| Maximum Propagation Delay Time (ns) | 16 |
| Output Type | CMOS/TTL |
| Maximum Input Offset Voltage (mV) | 3@5V |
| Maximum Single Supply Voltage (V) | 15 |
| Maximum Dual Supply Voltage (V) | ±7.5 |
| Typical Voltage Gain (dB) | 69.54 |
| Typical Voltage Gain Range (dB) | 40 to 70 |
| Maximum Input Bias Current (uA) | 20@5V@0C to 70C |
| Maximum Supply Current (mA) | 38@±5V@0C to 70C |
| Typical Output Current (mA) | 20(Max) |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |