Analog DevicesLT1114IS#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 0.075@±15V | |
| ±1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00033@±15V | |
| 0.00045@±15V | |
| 1.8@±15V | |
| Dual | |
| 0.3@±15V | |
| 16@±15V | |
| 133.98 | |
| 0.03@±15V | |
| 114 | |
| 115 | |
| >=115 | |
| 0.75 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

