Analog DevicesLT1101SWInstrumentation Amplifiers
INST Amp Single ±22V/44V 16-Pin SOIC W
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.25(Min) | |
| 80 | |
| 75 to 85 | |
| 97 | |
| 0.6@5V | |
| ±22|44 | |
| 30 to 50 | |
| 1.8 | |
| 5 | |
| 44 | |
| ±0.9 | |
| ±15 | |
| ±22 | |
| 0.011@5V@0C to 70C | |
| 0.145@5V@0C to 70C | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

