Analog DevicesLT1101ACN8#PBFInstrumentation Amplifiers
INST Amp Single ±22V/44V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.25(Min) | |
| 84 | |
| 75 to 85 | |
| 102 | |
| 0.16@5V | |
| ±22|44 | |
| 30 to 50 | |
| 1.8 | |
| 5 | |
| 44 | |
| ±0.9 | |
| ±15 | |
| ±22 | |
| 0.008@5V | |
| 0.105@5V | |
| 12000(Typ)@±15V | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

