Analog DevicesLT1097S8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 0.06@±15V | |
| ±1.2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00035@±15V | |
| 0.00005@±15V | |
| 0.00035@±15V | |
| 0.56@±15V | |
| Dual | |
| 0.2@±15V | |
| 16@±15V | |
| 1 | |
| 127.96 | |
| 0.035@±15V | |
| 114 | |
| 115 | |
| >=115 | |
| 0.7 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

