Analog DevicesLT1086CT-3.6#PBFLinear Regulators
LDO Regulator Pos 3.6V 1.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.6 | |
| 1.5 | |
| 2.55 | |
| 25 | |
| 1.5@1.5A | |
| 10mV | |
| 15mV | |
| 10 | |
| 50°C/W | |
| 4°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
