Analog DevicesLT1078CN8Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.12@5V | |
| 2.2 | |
| 44 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00035@5V | |
| 0.01@5V | |
| 0.11@5V | |
| Single|Dual | |
| 0.07@±2.5V | |
| 29@±2.5V | |
| 120 | |
| 0.02@5V | |
| 100 | |
| 94 | |
| 90 to 95 | |
| 0.2 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

