Analog DevicesLT1078ACN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.07@5V | |
| 2.2 | |
| 44 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00025@5V | |
| 0.008@5V | |
| 0.1@5V | |
| Single|Dual | |
| 0.07@±2.5V | |
| 29@±2.5V | |
| 120 | |
| 0.02@5V | |
| 102 | |
| 97 | |
| 95 to 105 | |
| 0.2 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

