Analog DevicesLT1077MHOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±22V/44V 8-Pin TO-5
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06@5V | |
| 2.2 | |
| 44 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00045@5V | |
| 0.011@5V | |
| 0.068@5V | |
| Single|Dual | |
| 0.08@5V | |
| 28@5V | |
| 120 | |
| 0.065@5V | |
| 100 | |
| 94 | |
| 90 to 95 | |
| 0.23 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

