Analog DevicesLT1077IN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06@5V | |
| 2.2 | |
| 44 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.00045@5V | |
| 0.011@5V | |
| 0.068@5V | |
| Single|Dual | |
| 0.08@5V | |
| 28@5V | |
| 120 | |
| 0.065@5V | |
| 100 | |
| 94 | |
| 90 to 95 | |
| 0.23 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

