Analog DevicesLT1057SW#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±20V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 5.6@±15V | |
| Dual | |
| 13@±15V | |
| 26@±15V | |
| 109.54 | |
| 0.0018@±15V | |
| 86 | |
| 82 | |
| 80 to 85 | |
| 5 | |
| 1300 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

