Analog DevicesLT1057ACN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| >2.5um | |
| 0.45@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00004@±15V | |
| 0.00005@±15V | |
| 5@±15V | |
| Dual | |
| 14@±15V | |
| 26@±15V | |
| 110.88 | |
| 0.0015@±15V | |
| 88 | |
| 86 | |
| 85 to 90 | |
| 5 | |
| 1300 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

