Analog DevicesLT1056S8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 1.5@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00003@±15V | |
| 0.00015@±15V | |
| 7@±15V | |
| Dual | |
| 14@±15V | |
| 35@±15V | |
| 112.04 | |
| 0.0025@±15V | |
| 88 | |
| 83 | |
| 80 to 85 | |
| 5.5 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

