| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up | |
| Fixed | |
| -5 | |
| 3.5 | |
| 15 | |
| 5 | |
| 100 | |
| 35 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Have complete control with different voltages generated by direct current with this LT1054CDW charge pump voltage doubler from Texas Instruments. Its output produces a current of 100 mA. With an output that has a voltage of -5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 3.5 V and a maximum of 15 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

