Analog DevicesLT1039CSW#PBFBus Line Transceivers
Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232 | |
| RS-232 | |
| RS-232 | |
| Point-to-Point | |
| 1 | |
| 3 | |
| 3 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| 3-State | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Dual | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 7 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.76(Max) |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

