Analog DevicesLT1037IS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.06@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.05@±15V | |
| 0.015@±15V | |
| 0.055@±15V | |
| 70 | |
| Dual | |
| 140 | |
| 15@±15V | |
| 2.8@±15V | |
| 1 | |
| 146.02 | |
| 1.5@±15V | |
| 106 | |
| 110 | |
| 105 to 115 | |
| 60 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

