Analog DevicesLT1037ACN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.03@±15V | |
| 0.01@±15V | |
| 0.035@±15V | |
| 70 | |
| Dual | |
| 130 | |
| 15@±15V | |
| 2.8@±15V | |
| 1 | |
| 146.02 | |
| 1.5@±15V | |
| 110 | |
| 117 | |
| >=115 | |
| 60 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

