Analog DevicesLT1034CS8-1.2Voltage References
V-Ref Precision 1.225V 20mA 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1.2% | |
| 40ppm/°C | |
| 8mV | |
| 1.225 | |
| 20 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

