Analog DevicesLT1032MJ/883Bus Line Transceivers
Quad Transmitter RS-232/RS-423 14-Pin CDIP N
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| RS-232|RS-423 | |
| RS-232|RS-423 | |
| Point-to-Point|Multidrop | |
| 4 | |
| Single-Ended | |
| 1 | |
| No | |
| 0 | |
| -55 | |
| 125 | |
| Dual | |
| 5 | |
| 15 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 1 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP N |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
