| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Function | Line Transmitter |
| Data Rate | 120Kbps |
| Transmitter Communication Type | RS-232 |
| Interface Standards | EIA/TIA-232-F |
| Data Transmission Topology | Point-to-Point |
| Number of Transmitters | 4 |
| Transmitter Signal Type | Single-Ended |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Power Supply Type | Dual |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 15 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Maximum Supply Current (mA) | 1 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |