Analog DevicesLT1029CZ#TRPBFVoltage References
V-Ref Precision 5V 10mA 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1% | |
| 34ppm/°C | |
| 5mV | |
| 5 | |
| 10 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.57 mm |
| Package Width | 3.56 mm |
| Package Length | 4.57 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

