Analog DevicesLT1028CSW#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±22V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.08@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1@±15V | |
| 0.18@±15V | |
| 10.5@±15V | |
| Dual | |
| 15@±15V | |
| 1@±15V | |
| 149.54 | |
| 4.7@±15V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 75 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

