Analog DevicesLT1018CN8#PBFLinear Comparators
Comparator Dual ±20V/40V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 2 | |
| No | |
| 115 | |
| 110 | |
| 6000 | |
| Open Collector | |
| ±20|40 | |
| 1@±20V | |
| 1.1 | |
| 40 | |
| ±20 | |
| 125 | |
| 110 to 150 | |
| 0.075@±20V | |
| 0.25@5V | |
| 70@4.5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

