Analog DevicesLT1017CSW#TRPBFLinear Comparators
Comparator Dual ±20V/40V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 2 | |
| No | |
| 115 | |
| 110 | |
| 22000 | |
| Open Collector | |
| ±20|40 | |
| 1@±20V | |
| 1.1 | |
| 40 | |
| ±20 | |
| 115 | |
| 110 to 150 | |
| 0.015@±20V | |
| 0.06@5V | |
| 65@4.5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

