Analog DevicesLT1016IS8#PBFLinear Comparators
Comparator Single ±5V/10V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Precision Comparator | |
| 1 | |
| No | |
| >2.5um | |
| 96 | |
| 75 | |
| 14 | |
| Complementary | |
| ±5|10 | |
| 3@±5V | |
| 4.5 | |
| 10 | |
| ±5 | |
| 69.54 | |
| 40 to 70 | |
| 10@±5V | |
| 35@5V/-5@-5V@-40C to 85C | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

