Analog DevicesLT1011IS8#PBFLinear Comparators
Comparator Single ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 115 | |
| 0.15 | |
| 0.05 to 0.5 | |
| Open Collector | |
| ±18|36 | |
| 2@±15V | |
| 3 | |
| 36 | |
| ±18 | |
| 113.98 | |
| 110 to 150 | |
| 0.065@±15V | |
| 4@15V/-2.5@-15V | |
| 50 | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

