Analog DevicesLT1008CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 0.12@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.00003@±15V | |
| 0.0001@±15V | |
| 0.6@±15V | |
| 5 | |
| Dual | |
| 0.2@±15V | |
| 17@±15V | |
| 1.5 | |
| 126.02 | |
| 0.02@±15V | |
| 114 | |
| 114 | |
| 105 to 115 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

