Analog DevicesLT1007IN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.06@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.05@±15V | |
| 0.015@±15V | |
| 0.055@±15V | |
| 70 | |
| Dual | |
| 140 | |
| 2.5@±15V | |
| 2.8@±15V | |
| 1 | |
| 146.02 | |
| 1.5@±15V | |
| 106 | |
| 110 | |
| 105 to 115 | |
| 8 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

