Analog DevicesLT1006CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| >2.5um | |
| 0.08@5V | |
| 2.7 | |
| 44 | |
| 0.0009@5V | |
| 0.025@5V | |
| 0.57@5V | |
| Single | |
| 0.4@5V | |
| 23@5V | |
| 126.02 | |
| 0.08@5V | |
| 103 | |
| 97 | |
| 95 to 105 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

