| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 20mV | |
| 20ppm/°C(Typ) | |
| 10mV | |
| 2.5 | |
| 20 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LT1004CPWR-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 20mV. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 10mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

