Analog DevicesLT1002ACN#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.06@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.0028@±15V | |
| 0.003@±15V | |
| Dual | |
| 0.25@±15V | |
| 10.3@±15V | |
| 118.06 | |
| 108 | |
| 110 | |
| 105 to 115 | |
| 0.8 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

