ams OSRAMLT VH9G-Q2S2-25-1LEDs
LED Uni-Color True Green 525nm 2-Pin Chip 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Diffused | |
| Right Angle | |
| 0.55lm | |
| 280mcd(Max) | |
| 532 | |
| 525 | |
| 140/165 | |
| 15 | |
| 5 | |
| 3.2 | |
| 5 | |
| -40 | |
| 85 | |
| No | |
| True Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.6(Max) mm |
| Package Length | 1.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
